Add To Favorites
BSC014NE2LSIATMA1 N-Channel 25V 33A (Ta), 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.91200 $19.12
100 1.49110 $149.11
500 1.23178 $615.89
1,000 0.97247 $972.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BSC014NE2LSIATMA1DKR-ND
Copy   BSC014NE2LSIATMA1DKR-ND
Quantity Available 39,723
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSC014NE2LSIATMA1

Copy   BSC014NE2LSIATMA1
Description MOSFET N-CH 25V 33A TDSON-8
Copy   MOSFET N-CH 25V 33A TDSON-8
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 25V 33A (Ta), 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7

Copy   N-Channel 25V 33A (Ta), 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7
Documents & Media
Datasheets BSC014NE2LSI
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification OptiMOS Wafer Addition 17/Dec/2015
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models OptiMOS™ Power MOSFET 25V N-Channel Spice Model
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 33A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2700pF @ 12V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 74W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-7
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZT52C8V2T-7 - Diodes Incorporated | BZT52C8V2T-7DICT-ND DigiKey Electronics
  • BZT52C8V2T-7
  • Diodes Incorporated
  • DIODE ZENER 8.2V 300MW SOD523
  • Unit Price $0.32000
  • BZT52C8V2T-7DICT-ND
  • BSC027N04LSGATMA1 - Infineon Technologies | BSC027N04LSGATMA1CT-ND DigiKey Electronics
  • BSC027N04LSGATMA1
  • Infineon Technologies
  • MOSFET N-CH 40V 100A TDSON-8
  • Unit Price $2.58000
  • BSC027N04LSGATMA1CT-ND
  • BSC028N06NSATMA1 - Infineon Technologies | BSC028N06NSATMA1CT-ND DigiKey Electronics
  • BSC028N06NSATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 23A TDSON-8
  • Unit Price $3.48000
  • BSC028N06NSATMA1CT-ND
  • LT3461AES6#TRMPBF - Linear Technology/Analog Devices | LT3461AES6#TRMPBFCT-ND DigiKey Electronics
  • LT3461AES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BOOST ADJ 300MA TSOT23-6
  • Unit Price $6.67000
  • LT3461AES6#TRMPBFCT-ND
  • RTE1600G44 - C&K | 401-1877-1-ND DigiKey Electronics
  • RTE1600G44
  • C&K
  • SWITCH ROTARY DIP HEX 100MA 30V
  • Unit Price $5.39000
  • 401-1877-1-ND
Additional Resources
Standard Package ? 1
Other Names BSC014NE2LSIATMA1DKR
BSC014NE2LSIDKR
BSC014NE2LSIDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSC014NE2LSIATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.89367
  • Cut Tape (CT) ? : BSC014NE2LSIATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,723 - Immediate
  • Unit Price: $2.27000

12:38:32 6/24/2019