CAD | USD
Favorite

BSC010NE2LSATMA1 N-Channel 25V 39A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-7
Price & Procurement
12,244 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.95700 $19.57
100 1.57310 $157.31
500 1.29240 $646.20
1,000 1.07083 $1,070.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSC010NE2LSATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.01547
  • Cut Tape (CT)  : BSC010NE2LSATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,244 - Immediate
  • Unit Price: $2.32000

BSC010NE2LSATMA1

Datasheet
Digi-Key Part Number BSC010NE2LSATMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSC010NE2LSATMA1
Copy  
Description MOSFET N-CH 25V 39A TDSON-8
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 25V 39A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-7

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 39A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 64nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4700pF @ 12V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-7
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BCW66FVL

BCW66FSOT23TO-236AB

Nexperia USA Inc.

$0.27000 Details

2N7002A-7

MOSFET N-CH 60V 0.18A SOT23

Diodes Incorporated

$0.46000 Details

BSC050NE2LSATMA1

MOSFET N-CH 25V 39A TDSON-8

Infineon Technologies

$1.39000 Details

BSC010NE2LSIATMA1

MOSFET N-CH 25V 38A TDSON-8

Infineon Technologies

$2.47000 Details

1PS79SB30,115

DIODE SCHOTTKY 40V 200MA SOD523

Nexperia USA Inc.

$0.58000 Details

0877159306

CONN PCI EXP FEMALE 164POS 0.039

Molex

$6.35000 Details
Additional Resources
Standard Package 1
Other Names BSC010NE2LSATMA1DKR
BSC010NE2LSDKR
BSC010NE2LSDKR-ND