CAD | USD
Favorite

Photo Not Available
BGM13GBA9E6327XTSA1 Bluetooth 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 1.452GHz ~ 1.61GHz Surface Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,500 0.46439 $2,089.75

Submit a request for quotation on quantities greater than those displayed.

BGM13GBA9E6327XTSA1

Digi-Key Part Number BGM13GBA9E6327XTSA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BGM13GBA9E6327XTSA1
Copy  
Description MULTI CHIP MODULES
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bluetooth 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 1.452GHz ~ 1.61GHz Surface Mount

Copy  
Documents & Media
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Tape & Reel (TR) 
Part Status Active
RF Family/Standard Bluetooth
Protocol 802.11a/b/g/n, Bluetooth v4.0
Modulation 16QAM, 64QAM, 256QAM, DSSS, FHSS, OFDM
Frequency 1.452GHz ~ 1.61GHz
Data Rate 54Mbps
Power - Output -
Sensitivity -
Serial Interfaces SPI, USB
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply 1.6V ~ 3.1V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BGM12LBA9E6327XTSA1

MULTI CHIP MODULES

Infineon Technologies

$0.35699 Details
Additional Resources
Standard Package 4,500
Other Names SP001579884