Add To Favorites
BGA420H6327XTSA1 RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-4
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.15300 $11.53
25 1.04160 $26.04
100 0.91180 $91.18
250 0.80008 $200.02
500 0.70706 $353.53
1,000 0.55822 $558.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BGA420H6327XTSA1DKR-ND
Copy   BGA420H6327XTSA1DKR-ND
Quantity Available 10,876
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGA420H6327XTSA1

Copy   BGA420H6327XTSA1
Description IC RF AMP GP 0HZ-3GHZ SOT343-4
Copy   IC RF AMP GP 0HZ-3GHZ SOT343-4
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-4

Copy   RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-4
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 0Hz ~ 3GHz
P1dB -2.5dBm
Gain 13dB
Noise Figure 2.3dB
RF Type General Purpose
Voltage - Supply 3V ~ 6V
Current - Supply 6.7mA
Test Frequency 1GHz
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PE4140B-Z - pSemi | 1046-1021-1-ND DigiKey Electronics
  • PE4140B-Z
  • pSemi
  • IC MIXER 0-6GHZ QUAD MSFT 6DFN
  • Unit Price $4.16000
  • 1046-1021-1-ND
  • BGA2818,115 - NXP USA Inc. | 568-12531-1-ND DigiKey Electronics
  • BGA2818,115
  • NXP USA Inc.
  • IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
  • Unit Price $0.45000
  • 568-12531-1-ND
  • BGA2851,115 - NXP USA Inc. | 568-8504-1-ND DigiKey Electronics
  • BGA2851,115
  • NXP USA Inc.
  • IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
  • Unit Price $0.43000
  • 568-8504-1-ND
  • SKY65405-21 - Skyworks Solutions Inc. | 863-1397-1-ND DigiKey Electronics
  • SKY65405-21
  • Skyworks Solutions Inc.
  • IC AMP 802.11B/G/N 2.4GHZ 6DFN
  • Unit Price $1.65000
  • 863-1397-1-ND
  • ECS-10.7-15A - ECS Inc. | X703-ND DigiKey Electronics
  • ECS-10.7-15A
  • ECS Inc.
  • MONO XTAL 10.7MHZ 2P 2DB TH
  • Unit Price $2.16000
  • X703-ND
Additional Resources
Standard Package ? 1
Other Names BGA 420 H6327DKR
BGA 420 H6327DKR-ND
BGA420H6327XTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGA420H6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.49618
  • Cut Tape (CT) ? : BGA420H6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,876 - Immediate
  • Unit Price: $1.30000

18:27:19 5/25/2019