Add To Favorites
BFR360FH6327XTSA1 RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.45400 $4.54
100 0.28270 $28.27
500 0.19344 $96.72
1,000 0.14880 $148.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BFR360FH6327XTSA1DKR-ND
Copy   BFR360FH6327XTSA1DKR-ND
Quantity Available 69,429
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFR360FH6327XTSA1

Copy   BFR360FH6327XTSA1
Description RF TRANS NPN 9V 14GHZ TSFP-3
Copy   RF TRANS NPN 9V 14GHZ TSFP-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3

Copy   RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 9V
Frequency - Transition 14GHz
Noise Figure (dB Typ @ f) 1dB @ 1.8GHz
Gain 15.5dB
Power - Max 210mW
DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 15mA, 3V
Current - Collector (Ic) (Max) 35mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package PG-TSFP-3
Base Part Number BFR360
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B39431R0960H110 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-2392-1-ND DigiKey Electronics
  • B39431R0960H110
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SAW RES 433.9200MHZ SMD
  • Unit Price $1.82000
  • 495-2392-1-ND
  • MMBT3904SL - ON Semiconductor | MMBT3904SLCT-ND DigiKey Electronics
  • MMBT3904SL
  • ON Semiconductor
  • TRANS NPN 40V 0.2A SOT-923F
  • Unit Price $0.59000
  • MMBT3904SLCT-ND
  • ICS-40310 - TDK InvenSense | 1428-1028-1-ND DigiKey Electronics
  • ICS-40310
  • TDK InvenSense
  • MIC MEMS ANALOG OMNI -37DB
  • Unit Price $4.16000
  • 1428-1028-1-ND
  • SMV1248-079LF - Skyworks Solutions Inc. | 863-1623-1-ND DigiKey Electronics
  • SMV1248-079LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 15V 20MA SC-79
  • Unit Price $1.64000
  • 863-1623-1-ND
  • 2SC5086-O,LF - Toshiba Semiconductor and Storage | 2SC5086-OLFCT-ND DigiKey Electronics
  • 2SC5086-O,LF
  • Toshiba Semiconductor and Storage
  • RF TRANS NPN 12V 7GHZ SSM
  • Unit Price $0.33000
  • 2SC5086-OLFCT-ND
Additional Resources
Standard Package ? 1
Other Names BFR 360F H6327DKR
BFR 360F H6327DKR-ND
BFR360FH6327XTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BFR360FH6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: $0.13002
  • Cut Tape (CT) ? : BFR360FH6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,429 - Immediate
  • Unit Price: $0.61000
  • Tape & Reel (TR) ? : BFR360FH6765XTSA1TR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12280

00:15:50 8/24/2019