CAD | USD
Favorite

BFP420FH6327XTSA1 RF Transistor NPN 5.5V 35mA 25GHz 160mW Surface Mount 4-TSFP
Price & Procurement
9,591 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.53000 $5.30
100 0.36050 $36.05
500 0.27032 $135.16
1,000 0.20276 $202.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BFP420FH6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.18044
  • Cut Tape (CT)  : BFP420FH6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,591 - Immediate
  • Unit Price: $0.65000

BFP420FH6327XTSA1

Datasheet
Digi-Key Part Number BFP420FH6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFP420FH6327XTSA1
Copy  
Description RF TRANS NPN 5.5V 25GHZ 4TSFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Transistor NPN 5.5V 35mA 25GHz 160mW Surface Mount 4-TSFP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 5.5V
Frequency - Transition 25GHz
Noise Figure (dB Typ @ f) 1.1dB @ 1.8GHz
Gain 19.5dB
Power - Max 160mW
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 4V
Current - Collector (Ic) (Max) 35mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 4-TSFP
Base Part Number BFP420
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BFP740FH6327XTSA1

RF TRANS NPN 4.7V 42GHZ 4TSFP

Infineon Technologies

$0.77000 Details

BFU550XAR

RF TRANS NPN 12V 11GHZ SOT143B

NXP USA Inc.

$0.71000 Details

74LVC1G80GW,125

IC FF D-TYPE SNGL 1BIT 5TSSOP

Nexperia USA Inc.

$0.51000 Details

SBX201C-TB-E

DIODE ARRAY SCHOTTKY 2V 50MA 3CP

ON Semiconductor

$0.58000 Details

BFR360FH6327XTSA1

RF TRANS NPN 9V 14GHZ TSFP-3

Infineon Technologies

$0.61000 Details

MCH4009-TL-H

RF TRANS NPN 3.5V 25GHZ 4MCPH

ON Semiconductor

$0.65000 Details
Additional Resources
Standard Package 1
Other Names BFP 420F H6327DKR
BFP 420F H6327DKR-ND
BFP420FH6327XTSA1DKR