BCR410WH6327XTSA1 Bias Controller PMIC PG-SOT343-4
Product Overview
Digi-Key Part Number BCR410WH6327XTSA1DKR-ND
Copy   BCR410WH6327XTSA1DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCR410WH6327XTSA1

Copy   BCR410WH6327XTSA1
Description IC ACTIVE BIAS CONTROLLER SOT343
Copy   IC ACTIVE BIAS CONTROLLER SOT343
Detailed Description

Bias Controller PMIC PG-SOT343-4

Copy   Bias Controller PMIC PG-SOT343-4
Documents & Media
Datasheets BCR410W
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL BCR 410W EOL 27/May/2019
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Applications Bias Controller
Current - Supply -
Voltage - Supply 1.8V ~ 18V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
Base Part Number BCR410
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BCR410WH6327XTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR410WH6327XTSA1TR-ND
  • Minimum Quantity: 9,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12185
  • Cut Tape (CT) ? : BCR410WH6327XTSA1CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,900 - Immediate
  • Unit Price: $0.60000

03:05:57 7/16/2019