Add To Favorites
BCR410WH6327XTSA1 Bias Controller PMIC PG-SOT343-4
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.45000 $4.50
100 0.28050 $28.05
500 0.19196 $95.98
1,000 0.14766 $147.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BCR410WH6327XTSA1CT-ND
Copy   BCR410WH6327XTSA1CT-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCR410WH6327XTSA1

Copy   BCR410WH6327XTSA1
Description IC ACTIVE BIAS CONTROLLER SOT343
Copy   IC ACTIVE BIAS CONTROLLER SOT343
Detailed Description

Bias Controller PMIC PG-SOT343-4

Copy   Bias Controller PMIC PG-SOT343-4
Documents & Media
Datasheets BCR410W
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL BCR 410W EOL 27/May/2019
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Applications Bias Controller
Current - Supply -
Voltage - Supply 1.8V ~ 18V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
Base Part Number BCR410
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BCR410WH6327XTSA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR410WH6327XTSA1TR-ND
  • Minimum Quantity: 9,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12185

22:21:22 7/21/2019