CAD | USD
Favorite

BCM856SH6327XTSA1 Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-6
Price & Procurement
37,037 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.50900 $5.09
100 0.31710 $31.71
500 0.21690 $108.45
1,000 0.16686 $166.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BCM856SH6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.15527
  • Cut Tape (CT)  : BCM856SH6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,037 - Immediate
  • Unit Price: $0.72000
  • Tape & Reel (TR)  : BCM856SH6433XTMA1TR-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.13371
  • Tape & Reel (TR)  : BCM856SH6778XTSA1TR-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.13371

BCM856SH6327XTSA1

Datasheet
Digi-Key Part Number BCM856SH6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCM856SH6327XTSA1
Copy  
Description TRANS 2PNP 65V 0.1A SOT363
Copy  
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-6

Copy  
Documents & Media
Datasheets BCM856S
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
Mult Dev EOL 17/Dec/2018
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Last Time Buy
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package PG-SOT363-6
Base Part Number BCM856S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BCM 856S H6327DKR
BCM 856S H6327DKR-ND
BCM856SH6327XTSA1DKR