CAD | USD
Favorite

Price & Procurement
19,312 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50900 $5.09
100 0.24160 $24.16
500 0.21410 $107.05
1,000 0.16661 $166.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT60AE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.15761
  • Cut Tape (CT)  : BAT60AE6327HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,312 - Immediate
  • Unit Price: $0.72000

BAT60AE6327HTSA1

Datasheet
Digi-Key Part Number BAT60AE6327HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT60AE6327HTSA1
Copy  
Description DIODE SCHOTTKY 10V 3A SOD323-2
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Schottky 10V 3A (DC) Surface Mount PG-SOD323-2

Copy  
Documents & Media
Datasheets BAT60A
Other Related Documents Part Number Guide
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2.6mA @ 8V
Capacitance @ Vr, F 35pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package PG-SOD323-2
Operating Temperature - Junction 150°C (Max)
Base Part Number BAT60
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.40000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

$0.21000 Details

LD1117S33CTR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

$0.64000 Details

1N4148WX-TP

DIODE GEN PURP 75V 150MA SOD323

Micro Commercial Co

$0.15000 Details

EXB-28V103JX

RES ARRAY 4 RES 10K OHM 0804

Panasonic Electronic Components

$0.15000 Details

MICROSMD175F-2

PTC RESET FUSE 6V 1.75A 1210

Littelfuse Inc.

$0.87000 Details
Additional Resources
Standard Package 1
Other Names BAT60AE6327HTSA1DKR
BAT60AE6327INDKR
BAT60AE6327INDKR-ND