CAD | USD
Favorite

BAT165E6327HTSA1 Diode Schottky 40V 750mA (DC) Surface Mount PG-SOD323-2
Price & Procurement
69,597 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.51100 $5.11
100 0.24340 $24.34
500 0.21560 $107.80
1,000 0.16779 $167.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT165E6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: $0.15873
  • Cut Tape (CT)  : BAT165E6327HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,947 - Immediate
  • Unit Price: $0.72000

BAT165E6327HTSA1

Datasheet
Digi-Key Part Number BAT165E6327HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT165E6327HTSA1
Copy  
Description DIODE SCHOTTKY 40V 750MA SOD323
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Schottky 40V 750mA (DC) Surface Mount PG-SOD323-2

Copy  
Documents & Media
Datasheets BAT165
Other Related Documents Part Number Guide
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 750mA (DC)
Voltage - Forward (Vf) (Max) @ If 740mV @ 750mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 40V
Capacitance @ Vr, F 12pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package PG-SOD323-2
Operating Temperature - Junction 150°C (Max)
Base Part Number BAT165
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT165AX

DIODE SCHOTTKY 40V 500MA SOD-323

Nexperia USA Inc.

$0.52000 Details

SI2318CDS-T1-GE3

MOSFET N-CH 40V 5.6A SOT-23

Vishay Siliconix

$0.69000 Details

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

$0.26000 Details

BZT52C12-7-F

DIODE ZENER 12V 500MW SOD123

Diodes Incorporated

$0.32000 Details

BZT52C6V8-7-F

DIODE ZENER 6.8V 500MW SOD123

Diodes Incorporated

$0.31000 Details

MURS160T3G

DIODE GEN PURP 600V 2A SMB

ON Semiconductor

$0.64000 Details
Additional Resources
Standard Package 1
Other Names BAT 165 E6327DKR
BAT 165 E6327DKR-ND
BAT165E6327HTSA1DKR