CAD | USD
Favorite

Price & Procurement
23,175 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.49000 $4.90
100 0.23260 $23.26
500 0.20612 $103.06
1,000 0.16041 $160.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

BAS3010A03WE6327HTSA1

Datasheet
Digi-Key Part Number BAS3010A03WE6327HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS3010A03WE6327HTSA1
Copy  
Description DIODE SCHOTTKY 30V 1A SOD323-2
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount PG-SOD323-2

Copy  
Documents & Media
Datasheets BAS3010A
Other Related Documents Part Number Guide
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 470mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 30V
Capacitance @ Vr, F 35pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package PG-SOD323-2
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number BAS3010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18PG600SN1D

FERRITE BEAD 60 OHM 0603 1LN

Murata Electronics

$0.15000 Details

LP5907MFX-3.3/NOPB

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

$0.84000 Details

ZX62-AB-5PA(31)

CONN RCPT USB2.0 MICRO AB SMD RA

Hirose Electric Co Ltd

$1.27000 Details

1051330011

CONN RCPT USB2.0 MICRO B SMD

Molex

$1.70000 Details

XMC4200Q48K256BAXUMA1

IC MCU 32BIT 256KB FLASH 48VQFN

Infineon Technologies

$9.32000 Details

NC7SZ125P5X

IC BUF NON-INVERT 5.5V SC70-5

ON Semiconductor

$0.55000 Details
Additional Resources
Standard Package 1
Other Names BAS3010A-03WE6327INDKR
BAS3010A-03WE6327INDKR-ND
BAS3010A03WE6327HTSA1DKR