CAD | USD
Favorite

Price & Procurement
39,754 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.35600 $3.56
100 0.14580 $14.58
500 0.12162 $60.81
1,000 0.08451 $84.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS2103WE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.08121
  • Tape & Reel (TR)  : BAS2103WE6433HTMA1TR-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.05723

BAS2103WE6327HTSA1

Datasheet
Digi-Key Part Number BAS2103WE6327HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS2103WE6327HTSA1
Copy  
Description DIODE GEN PURP 200V 250MA SOD323
Copy  
Detailed Description

Diode Standard 200V 250mA (DC) Surface Mount PG-SOD323-2

Copy  
Documents & Media
Datasheets BAS21
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
Mult Dev EOL 17/Dec/2018
Mult Dev LTB Rev 17/Dec/2018
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 200V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package PG-SOD323-2
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS21-03W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS321,115

DIODE GEN PURP 200V 250MA SOD323

Nexperia USA Inc.

$0.52000 Details

ZVN4424GTA

MOSFET N-CH 240V 500MA SOT223

Diodes Incorporated

$1.19000 Details

MCP1700T-3002E/TT

IC REG LINEAR 3V 250MA SOT23-3

Microchip Technology

$0.57000 Details

HV264TS-G

IC OPAMP GP 4 CIRCUIT 24TSSOP

Microchip Technology

$8.32203 Details

ADR391BUJZ-REEL7

IC VREF SERIES 0.16% TSOT-5

Analog Devices Inc.

$4.88000 Details

M20-9760742

CONN HEADER VERT 14POS 2.54MM

Harwin Inc.

$0.81000 Details
Additional Resources
Standard Package 1
Other Names BAS21-03WE6327INDKR
BAS21-03WE6327INDKR-ND
BAS2103WE6327HTSA1DKR