Add To Favorites
AUIPS7081STRL Power Switch/Driver 1:1 N-Channel 2A D2PAK-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
10 5.38800 $53.88
100 4.41460 $441.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AUIPS7081STRLCT-ND
Copy   AUIPS7081STRLCT-ND
Quantity Available 1,788
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AUIPS7081STRL

Copy   AUIPS7081STRL
Description IC SWITCH HI-SIDE 1CH D2-PAK-5
Copy   IC SWITCH HI-SIDE 1CH D2-PAK-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A D2PAK-5

Copy   Power Switch/Driver 1:1 N-Channel 2A D2PAK-5
Documents & Media
Datasheets AUIPS7081(R)(S)
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Qualification PCube IPS Technology 03/Sep/2014
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6V ~ 35V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 55mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-263-5, D²Pak (4 Leads + Tab), TO-263BB
Supplier Device Package D2PAK-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2676S-5.0/NOPB - Texas Instruments | LM2676S-5.0/NOPB-ND DigiKey Electronics
  • LM2676S-5.0/NOPB
  • Texas Instruments
  • IC REG BUCK 5V 3A TO263-7
  • Unit Price $8.66000
  • LM2676S-5.0/NOPB-ND
  • CC2824E105R-10 - Laird-Signal Integrity Products | 240-2450-1-ND DigiKey Electronics
  • CC2824E105R-10
  • Laird-Signal Integrity Products
  • CMC 1MH 700MA 2LN 4.25 KOHM SMD
  • Unit Price $11.75000
  • 240-2450-1-ND
  • AUIR3313STRL - Infineon Technologies | AUIR3313STRLCT-ND DigiKey Electronics
  • AUIR3313STRL
  • Infineon Technologies
  • IC DVR CURR SENSE PROG D2PAK-5
  • Unit Price $6.53000
  • AUIR3313STRLCT-ND
  • AUIPS7081RTRL - Infineon Technologies | AUIPS7081RTRLCT-ND DigiKey Electronics
  • AUIPS7081RTRL
  • Infineon Technologies
  • IC SWITCH HI-SIDE 1CH D-PAK-5
  • Unit Price $4.56000
  • AUIPS7081RTRLCT-ND
Additional Resources
Standard Package ? 1
Other Names AUIPS7081STRLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIPS7081STRLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $3.64864
  • Digi-Reel® ? : AUIPS7081STRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,788 - Immediate
  • Unit Price: Digi-Reel®

19:50:31 8/24/2019