CAD | USD
Favorite

Photo Not Available
ML 868 Laser Diode 632.8nm 0.8mW 110V Module
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
25 700.67360 $17,516.84

Submit a request for quotation on quantities greater than those displayed.

ML 868

Datasheet
Digi-Key Part Number ML868-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ML 868
Copy  
Description HENE MODULATABLE .8 MW CLASS II
Copy  
Detailed Description

Laser Diode 632.8nm 0.8mW 110V Module

Copy  
Documents & Media
Datasheets ML 800 Series Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Industrial Fiberoptics
Series ML 800
Part Status Active
Wavelength 632.8nm
Voltage - Input 110V
Current Rating (Amps) -
Power (Watts) 0.8mW
Package / Case Module
 
Environmental & Export Classifications
Additional Resources
Standard Package 25
Other Names ML868