Add To Favorites
Photo Not Available
ML 800 Laser Diode 632.8nm 0.5mW 110V Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
25 704.69760 $17,617.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ML800-ND
Copy   ML800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ML 800

Copy   ML 800
Description HENE STANDARD .5 MW CLASS II
Copy   HENE STANDARD .5 MW CLASS II
Detailed Description

Laser Diode 632.8nm 0.5mW 110V Module

Copy   Laser Diode 632.8nm 0.5mW 110V  Module
Documents & Media
Datasheets ML 800 Series Manual
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series ML 800
Part Status Active
Wavelength 632.8nm
Voltage - Input 110V
Current Rating (Amps) -
Power (Watts) 0.5mW
Package / Case Module
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 25
Other Names ML800

20:16:43 7/21/2019