CAD | USD
Add To Favorites
Photo Not Available
IF-UL08-635X Laser Diode 635nm 0.8mW Housed Unit, Educational
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 486.34000 $486.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IF-UL08-635X-ND
Copy   IF-UL08-635X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IF-UL08-635X

Copy   IF-UL08-635X
Description LASER DIODE 635NM 0.8MW HOUSED
Copy   LASER DIODE 635NM 0.8MW HOUSED
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Laser Diode 635nm 0.8mW Housed Unit, Educational

Copy   Laser Diode 635nm 0.8mW   Housed Unit, Educational
Documents & Media
Datasheets WBS Laser Operator Manual
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Wavelength 635nm
Voltage - Input -
Current Rating (Amps) -
Power (Watts) 0.8mW
Package / Case Housed Unit, Educational
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names IF UL08-635X

07:53:14 9/15/2019