CAD | USD
Add To Favorites
Photo Not Available
IF-RL30-670 Laser Diode 670nm 2.8 ~ 3.2mW 10V ~ 15V 125mA Housed Unit, Educational
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 343.30000 $343.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IF-RL30-670-ND
Copy   IF-RL30-670-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IF-RL30-670

Copy   IF-RL30-670
Description LASER DIODE 670NM 2.8-3.2MW
Copy   LASER DIODE 670NM 2.8-3.2MW
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Laser Diode 670nm 2.8 ~ 3.2mW 10V ~ 15V 125mA Housed Unit, Educational

Copy   Laser Diode 670nm 2.8 ~ 3.2mW 10V ~ 15V 125mA Housed Unit, Educational
Documents & Media
Datasheets IF-RL Operator Manual
IF-RL Spec
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Wavelength 670nm
Voltage - Input 10V ~ 15V
Current Rating (Amps) 125mA
Power (Watts) 2.8 ~ 3.2mW
Package / Case Housed Unit, Educational
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • D405-120 - US-Lasers Inc. | 38-1035-ND DigiKey Electronics
  • D405-120
  • US-Lasers Inc.
  • LASER DIODE 405NM 120MW TO18
  • Unit Price $112.48000
  • 38-1035-ND
Additional Resources
Standard Package ? 1
Other Names IF RL30670

03:07:55 9/15/2019