Add To Favorites
Photo Not Available
IF-RL08-635 Laser Diode 635nm 0.75 ~ 0.9mW 10V ~ 15V 125mA Housed Unit, Educational
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 636.31000 $636.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IF-RL08-635-ND
Copy   IF-RL08-635-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IF-RL08-635

Copy   IF-RL08-635
Description LASER DIODE 635NM 0.75-0.9MW
Copy   LASER DIODE 635NM 0.75-0.9MW
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Laser Diode 635nm 0.75 ~ 0.9mW 10V ~ 15V 125mA Housed Unit, Educational

Copy   Laser Diode 635nm 0.75 ~ 0.9mW 10V ~ 15V 125mA Housed Unit, Educational
Documents & Media
Datasheets IF-RL Operator Manual
IF-RL Spec
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Wavelength 635nm
Voltage - Input 10V ~ 15V
Current Rating (Amps) 125mA
Power (Watts) 0.75 ~ 0.9mW
Package / Case Housed Unit, Educational
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names IF RL08635

13:29:45 7/17/2019