Add To Favorites
Photo Not Available
IF-HN08 Laser Diode 633nm 0.8mW 12V ~ 18V 650mA Housed Unit, Educational
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 806.00000 $806.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IF-HN08-ND
Copy   IF-HN08-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IF-HN08

Copy   IF-HN08
Description LASER DIODE 633NM 0.8MW HOUSED
Copy   LASER DIODE 633NM 0.8MW HOUSED
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Laser Diode 633nm 0.8mW 12V ~ 18V 650mA Housed Unit, Educational

Copy   Laser Diode 633nm 0.8mW 12V ~ 18V 650mA Housed Unit, Educational
Documents & Media
Datasheets IF-HN Spec
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Wavelength 633nm
Voltage - Input 12V ~ 18V
Current Rating (Amps) 650mA
Power (Watts) 0.8mW
Package / Case Housed Unit, Educational
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names IF HN08

13:28:51 7/17/2019