CAD | USD
Favorite

IF 101H-0-30 Light Pipe Single Black Flexible 12" (305mm) - Fiber Optic
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 186.80000 $186.80

Submit a request for quotation on quantities greater than those displayed.

IF 101H-0-30

Datasheet
Digi-Key Part Number FB180IN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IF 101H-0-30
Copy  
Description LIGHT PIPE CABLE 30CM SELFCUT
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Light Pipe Single Black Flexible 12" (305mm) - Fiber Optic

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Color Black
Configuration Single
Type Flexible 12" (305mm) - Fiber Optic
Lens Style -
Lens Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FB180IN
IF101H030