Add To Favorites
IF 101G-0-30 Light Pipe Single Black Flexible 12" (305mm) - Fiber Optic
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 149.07000 $149.07
25 136.64800 $3,416.20
100 132.17600 $13,217.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FB179-ND
Copy   FB179-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IF 101G-0-30

Copy   IF 101G-0-30
Description LIGHT PIPE CBL SH6001-2.2 1=100
Copy   LIGHT PIPE CBL SH6001-2.2 1=100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Light Pipe Single Black Flexible 12" (305mm) - Fiber Optic

Copy   Light Pipe Single Black Flexible 12" (305mm) - Fiber Optic
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Color Black
Configuration Single
Type Flexible 12" (305mm) - Fiber Optic
Lens Style -
Lens Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FLX3_12 - Visual Communications Company - VCC | FLX3_12-ND DigiKey Electronics
  • FLX3_12
  • Visual Communications Company - VCC
  • LIGHTPIPE FLEXIBLE 12"
  • Unit Price $9.06000
  • FLX3_12-ND
Additional Resources
Standard Package ? 1
Other Names FB179
IF101G030

20:37:04 7/18/2019