Add To Favorites
Photo Not Available
IF 101F-0-60 Light Pipe Single Clear Flexible 2' (0.61m) - Fiber Optic
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 4.16910 $416.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IF101F-0-60-ND
Copy   IF101F-0-60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IF 101F-0-60

Copy   IF 101F-0-60
Description LIGHT PIPE CABLE 1.5MM CORE
Copy   LIGHT PIPE CABLE 1.5MM CORE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Light Pipe Single Clear Flexible 2' (0.61m) - Fiber Optic

Copy   Light Pipe Single Clear Flexible 2' (0.61m) - Fiber Optic
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Color Clear
Configuration Single
Type Flexible 2' (0.61m) - Fiber Optic
Lens Style -
Lens Size -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names IF 101F-0-60-ND
IF-101F-0-60
IF101F-0-60
IF101F060
Q7041267

22:34:27 7/22/2019