Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.71600 $27.16
50 2.65280 $132.64
100 2.27370 $227.37
500 2.21056 $1,105.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1341-1-ND
Copy   631-1341-1-ND
Quantity Available 476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH736054.000000I

Copy   XLH736054.000000I
Description XTAL OSC XO 54.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 54.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

54MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   54MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 54MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 47mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1341
631-1341-1
631-1341-ND
FXO-HC736R-54-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1341-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.80368
  • Digi-Reel® ? : 631-1341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 476 - Immediate
  • Unit Price: Digi-Reel®

16:25:32 2/22/2019