Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.57800 $15.78
50 1.47520 $73.76
100 1.30370 $130.37
500 1.23510 $617.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1177-1-ND
Copy   631-1177-1-ND
Quantity Available 2,228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH736012.000000I

Copy   XLH736012.000000I
Description XTAL OSC XO 12.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 631-1177-1
FXOHC736R12
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1177-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.99638
  • Digi-Reel® ? : 631-1177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,228 - Immediate
  • Unit Price: Digi-Reel®

16:26:10 2/22/2019