Add To Favorites
Product Overview
Digi-Key Part Number 631-1173-1-ND
Copy   631-1173-1-ND
Quantity Available 390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH536080.000000I

Copy   XLH536080.000000I
Description OSC XO 80.000MHZ HCMOS SMD
Copy   OSC XO 80.000MHZ HCMOS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

80MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   80MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets FXO-HC53 Series
XL,U,A,B Family Brief
HTML Datasheet XL,U,A,B Family Brief
Catalog Page 1502 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC53
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 80MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 47mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HSMC-C170 - Broadcom Limited | 516-1428-1-ND DigiKey Electronics
  • HSMC-C170
  • Broadcom Limited
  • LED RED DIFFUSED CHIP SMD
  • Unit Price $0.84000
  • 516-1428-1-ND
  • 1N5819HW-7-F - Diodes Incorporated | 1N5819HW-FDICT-ND DigiKey Electronics
  • 1N5819HW-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A SOD123
  • Unit Price $0.69000
  • 1N5819HW-FDICT-ND
  • ZXLD1356ET5TA - Diodes Incorporated | ZXLD1356ET5CT-ND DigiKey Electronics
  • ZXLD1356ET5TA
  • Diodes Incorporated
  • IC LED DRIVER RGLTR DIM TSOT23-5
  • Unit Price $2.95000
  • ZXLD1356ET5CT-ND
  • 0430450828 - Molex, LLC | WM10693-ND DigiKey Electronics
  • 0430450828
  • Molex, LLC
  • MICROFIT 3.0 VERT TH HDR DR 15AU
  • Unit Price $3.21000
  • WM10693-ND
Additional Resources
Standard Package ? 1
Other Names 631-1173-1
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.68200 $26.82
50 2.61940 $130.97
100 2.24520 $224.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1173-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.67252
  • Digi-Reel® ? : 631-1173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 390 - Immediate
  • Unit Price: Digi-Reel®

16:22:48 9/19/2018