CAD | USD
Favorite

TSI721A1-16GCLV PCIe2-to-S-RIO2 Interface 143-FCBGA (13x13)
Price & Procurement
90 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 310.13000 $310.13
10 297.03300 $2,970.33
25 290.48040 $7,262.01

Submit a request for quotation on quantities greater than those displayed.

TSI721A1-16GCLV

Datasheet
Digi-Key Part Number 800-3760-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSI721A1-16GCLV
Copy  
Description IC INTFACE SPECIALIZED 143FCBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PCIe2-to-S-RIO2 Interface 143-FCBGA (13x13)

Copy  
Documents & Media
Datasheets TSI721
TSI721 Product Brief
TSI721 User Manual
Product Attributes
Type Description Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series Tsi721™
Packaging Tray 
Part Status Active
Applications PCIe2-to-S-RIO2
Interface -
Voltage - Supply -
Package / Case 143-BGA, FCBGA
Supplier Device Package 143-FCBGA (13x13)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 160
Other Names 800-3760