Add To Favorites
TSE2004GB2B0NCG8 Temp Monitoring System (Sensor) Internal Sensor I²C/SMBus Output 8-VFQFPN (2x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
5 6.46200 $32.31
10 5.70700 $57.07
25 4.63000 $115.75
50 4.09160 $204.58
100 3.98380 $398.38
500 3.33774 $1,668.87
1,000 3.12239 $3,122.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3665-1-ND
Copy   800-3665-1-ND
Quantity Available 2,134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSE2004GB2B0NCG8

Copy   TSE2004GB2B0NCG8
Description TEMPERATURE SENSOR FOR DDR4
Copy   TEMPERATURE SENSOR FOR DDR4
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Temp Monitoring System (Sensor) Internal Sensor I²C/SMBus Output 8-VFQFPN (2x3)

Copy   Temp Monitoring System (Sensor)  Internal Sensor I²C/SMBus Output 8-VFQFPN (2x3)
Documents & Media
Datasheets TSE2004GB2B0
PCN Assembly/Origin TSE2004G Wafer Fab/Mark/PN Chg 15/Jun/2018
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Temp Monitoring System (Sensor)
Sensor Type Internal
Sensing Temperature -
Accuracy ±2°C
Topology ADC (Sigma Delta), Control Logic, Register Bank
Output Type I²C/SMBus
Output Alarm No
Output Fan No
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFQFN Exposed Pad
Supplier Device Package 8-VFQFPN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCA9617ADPJ - NXP USA Inc. | 568-10211-1-ND DigiKey Electronics
  • PCA9617ADPJ
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 1MHZ 8TSSOP
  • Unit Price $1.75000
  • 568-10211-1-ND
  • RTF025N03TL - Rohm Semiconductor | RTF025N03TLCT-ND DigiKey Electronics
  • RTF025N03TL
  • Rohm Semiconductor
  • MOSFET N-CH 30V 2.5A TUMT3
  • Unit Price $1.00000
  • RTF025N03TLCT-ND
  • 8535AGI-01LF - IDT, Integrated Device Technology Inc | 800-2070-ND DigiKey Electronics
  • 8535AGI-01LF
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 2:4 266MHZ 20TSSOP
  • Unit Price $7.99000
  • 800-2070-ND
  • TPD2EUSB30DRTR - Texas Instruments | 296-25509-1-ND DigiKey Electronics
  • TPD2EUSB30DRTR
  • Texas Instruments
  • TVS DIODE 5.5V 8V SOT3
  • Unit Price $0.96000
  • 296-25509-1-ND
  • EV1320QI - Intel | 544-2881-1-ND DigiKey Electronics
  • EV1320QI
  • Intel
  • IC REG SINK/SOURCE DDR 16QFN
  • Unit Price $2.58000
  • 544-2881-1-ND
Additional Resources
Standard Package ? 1
Other Names 800-3665-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3665-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.74065
  • Digi-Reel® ? : 800-3665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,134 - Immediate
  • Unit Price: Digi-Reel®

06:28:42 1/21/2019