CAD | USD
Favorite

QS3VH257QG8 Bus Switch 4 x 2:1 16-QSOP
Price & Procurement
16,329 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.14400 $11.44
25 1.07440 $26.86
100 0.87700 $87.70
250 0.81464 $203.66
500 0.69330 $346.65
1,000 0.55464 $554.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 800-1767-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 16,329 - Immediate
  • Unit Price: $0.48800
  • Cut Tape (CT)  : 800-1767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,329 - Immediate
  • Unit Price: $1.30000
  • Tube  : 800-2206-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,277 - Immediate
  • Unit Price: $1.27000

QS3VH257QG8

Datasheet
Digi-Key Part Number 800-1767-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QS3VH257QG8
Copy  
Description IC MUX/DEMUX SW QUAD 2:1 16-QSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bus Switch 4 x 2:1 16-QSOP

Copy  
Documents & Media
Datasheets IDTQS3VH257
IDT Suffixes
PCN Design/Specification Mult Dev Material/Marking Chgs 11/Jun/2019
HTML Datasheet IDT Suffixes
IDTQS3VH257
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series 3VH
Packaging Digi-Reel® 
Part Status Active
Type Bus Switch
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number 3VH257
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD4066BPWR

IC QUAD BILATERAL SWITCH 14TSSOP

Texas Instruments

$0.64000 Details

QS3861QG8

IC BUS SWITCH 10BIT CMOS 24-QSOP

Renesas Electronics America Inc.

$1.30000 Details

QS3VH125QG8

IC BUS SWITCH QUAD QUICK 16-QSOP

Renesas Electronics America Inc.

$1.12000 Details

1-84953-6

CONN FPC TOP 16POS 1.00MM R/A

TE Connectivity AMP Connectors

$2.63000 Details

LT3062EDCB#TRMPBF

IC REG LINEAR POS ADJ 200MA 8DFN

Linear Technology/Analog Devices

$6.30000 Details

SN74CBTLV3126PWR

IC LV QUAD FET BUS SW 14-TSSOP

Texas Instruments

$1.29000 Details
Additional Resources
Standard Package 1
Other Names 800-1767-6