CAD | USD
Favorite

QS3VH125QG8 Bus Switch 1 x 4:1 16-QSOP
Price & Procurement
11,539 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98800 $9.88
25 0.92840 $23.21
100 0.75740 $75.74
250 0.70352 $175.88
500 0.59876 $299.38
1,000 0.47900 $479.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 800-1750-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.42145
  • Cut Tape (CT)  : 800-1750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,539 - Immediate
  • Unit Price: $1.12000
  • Tube  : 800-2199-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,247 - Immediate
  • Unit Price: $1.09000

QS3VH125QG8

Datasheet
Digi-Key Part Number 800-1750-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QS3VH125QG8
Copy  
Description IC BUS SWITCH QUAD QUICK 16-QSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus Switch 1 x 4:1 16-QSOP

Copy  
Documents & Media
Datasheets IDTQS3VH125
IDT Suffixes
PCN Design/Specification Mult Dev Material/Marking Chgs 11/Jun/2019
HTML Datasheet IDT Suffixes
Product Attributes
Type Description Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 3VH
Packaging Digi-Reel® 
Part Status Active
Type Bus Switch
Circuit 1 x 4:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number 3VH125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS645SK50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.40000 Details

0157008.DR

FUSE BRD MNT 8A 125VAC/VDC 2SMD

Littelfuse Inc.

$3.90000 Details

INA225AIDGKT

IC MONITOR PWR/CUR BIDIR 8VSSOP

Texas Instruments

$4.07000 Details

MAX1238EEE+T

IC ADC 12BIT SAR 16QSOP

Maxim Integrated

$16.46000 Details

SN74CBTLV3257PWR

IC LV FET MUX/DEMUX 16-TSSOP

Texas Instruments

$1.09000 Details

NC7SZ157P6X

IC MUX UHS NONINVERT 2INP SC70-6

ON Semiconductor

$0.67000 Details
Additional Resources
Standard Package 1
Other Names 800-1750-6