Add To Favorites
9FGV0241AKILFT PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-VFQFPN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.13000 $5.13
10 4.57700 $45.77
25 4.11960 $102.99
100 3.75310 $375.31
250 3.38700 $846.75
500 3.03916 $1,519.58
1,000 2.56313 $2,563.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 800-3212-6-ND
Copy   800-3212-6-ND
Quantity Available 4,069
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9FGV0241AKILFT

Copy   9FGV0241AKILFT
Description IC CLOCK GENERATOR 24VFQFPN
Copy   IC CLOCK GENERATOR 24VFQFPN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-VFQFPN (4x4)

Copy   PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-VFQFPN (4x4)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Digi-Reel® ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 1.7V ~ 1.9V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SRV05-4.TCT - Semtech Corporation | SRV05-4CT-ND DigiKey Electronics
  • SRV05-4.TCT
  • Semtech Corporation
  • TVS DIODE 5V 17.5V SOT23-6
  • Unit Price $1.84000
  • SRV05-4CT-ND
  • 74LVCH2T45GT,115 - Nexperia USA Inc. | 1727-4599-1-ND DigiKey Electronics
  • 74LVCH2T45GT,115
  • Nexperia USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 8XSON
  • Unit Price $0.97000
  • 1727-4599-1-ND
  • DMG1026UV-7 - Diodes Incorporated | DMG1026UV-7DICT-ND DigiKey Electronics
  • DMG1026UV-7
  • Diodes Incorporated
  • MOSFET 2N-CH 60V 0.41A SOT-563
  • Unit Price $0.74000
  • DMG1026UV-7DICT-ND
  • AP2822AKATR-G1 - Diodes Incorporated | AP2822AKATR-G1DICT-ND DigiKey Electronics
  • AP2822AKATR-G1
  • Diodes Incorporated
  • IC USB POWER SWITCH SOT25
  • Unit Price $0.66000
  • AP2822AKATR-G1DICT-ND
  • PCMF1USB3SZ - Nexperia USA Inc. | 1727-2508-1-ND DigiKey Electronics
  • PCMF1USB3SZ
  • Nexperia USA Inc.
  • COMMON MODE CHOKE 2LN SMD ESD
  • Unit Price $0.80000
  • 1727-2508-1-ND
Additional Resources
Standard Package ? 1
Other Names 800-3212-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3212-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.36405
  • Cut Tape (CT) ? : 800-3212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,069 - Immediate
  • Unit Price: $5.13000
  • Tube ? : 800-2933-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
  • Unit Price: $4.98000

12:45:24 5/26/2019