CAD | USD
Favorite

87002AG-02LF
Price & Procurement
431 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 22.70000 $22.70
10 20.87100 $208.71
25 20.00680 $500.17
100 17.62740 $1,762.74
250 16.76220 $4,190.55
500 15.68078 $7,840.39
1,000 14.38306 $14,383.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 87002AG-02LFT-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $13.84234

87002AG-02LF

Datasheet
Digi-Key Part Number 800-1191-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 87002AG-02LF
Copy  
Description IC CLK GENERATOR ZD 1:2 20-TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ICS87002-02
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin Alternate Assembly Facility 14/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging Tube 
Part Status Active
Type Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL Yes with Bypass
Input HCSL, HSTL, LVDS, LVPECL, SSTL
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/No
Frequency - Max 250MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.375V ~ 3.465V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number ICS87002-02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 74
Other Names 800-1191
800-1191-5
800-1191-ND
ICS87002AG-02LF