CAD | USD
Favorite

Price & Procurement
75 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.53000 $21.53
10 19.79300 $197.93
52 18.97231 $986.56
104 16.71596 $1,738.46
260 15.89558 $4,132.85
520 14.87004 $7,732.42
1,040 13.63942 $14,185.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 83PN156DKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $13.12666

83PN156DKILF

Datasheet
Digi-Key Part Number 800-2694-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 83PN156DKILF
Copy  
Description IC SYNTHESIZER 10VFQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ICS83PN156I
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Copper Bond Wire 16/Oct/2014
PCN Assembly/Origin Passivation Thickness 12/Sep/2013
Product Attributes
Type Description Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series FemtoClock® NG
Packaging Tray 
Part Status Active
PLL Yes
Input Clock, Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 156.25MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VQFN Exposed Pad
Supplier Device Package 10-VFQFPN (5x7)
Base Part Number 83PN156
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NC7WV125K8X

IC BUFFER NON-INVERT 3.6V US8

ON Semiconductor

$0.85000 Details

DAC8571IDGKR

IC DAC 16BIT V-OUT 8VSSOP

Texas Instruments

$9.14000 Details

TXB0104DR

IC TRNSLTR BIDIRECTIONAL 14SOIC

Texas Instruments

$2.01000 Details

ASDM1-50.000MHZ-LC-T

MEMS OSC XO 50.0000MHZ LVCMOS

Abracon LLC

$2.94000 Details

831721AGILF

IC CLK MULTPX 2:1 700MHZ 16TSSOP

IDT, Integrated Device Technology Inc

$14.19000 Details

M24C02-FDW6TP

IC EEPROM 2K I2C 400KHZ 8TSSOP

STMicroelectronics

$0.21000 Details
Additional Resources
Standard Package 52
Other Names 800-2694
ICS83PN156DKILF