CAD | USD
Favorite

RV8S-S-D24-D6 Solid State SPST-NO (1 Form A) Module
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 52.58000 $52.58
10 49.95000 $499.50
25 47.32080 $1,183.02
50 44.69200 $2,234.60
100 42.06310 $4,206.31
250 39.43412 $9,858.53

Submit a request for quotation on quantities greater than those displayed.

RV8S-S-D24-D6

Datasheet
Digi-Key Part Number 1885-1675-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RV8S-S-D24-D6
Copy  
Description SSR RELAY SPST-NO 3.5A 0-24V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IDEC
Series RV8
Packaging Bulk 
Part Status Active
Mounting Type DIN Rail
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 4.5 ~ 12VDC
Voltage - Load 0V ~ 24V
Load Current 3.5A
Termination Style Spring Terminal
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DR06D03

SSR RELAY SPST-NO 3A 1-60V

Sensata-Crydom

$59.00000 Details

RV8S-L-D24-D24

SSR RELAY SPST-NO 3.5A 0-24V

IDEC

$56.69000 Details
Additional Resources
Standard Package 1
Other Names 1885-1675