CAD | USD
Favorite

HOA7730-M11 Optical Sensor Transmissive 0.118" (3mm) Module, Slotted
Price & Procurement
142 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.24500 $32.45
100 3.04150 $304.15

Submit a request for quotation on quantities greater than those displayed.

HOA7730-M11

Datasheet
Digi-Key Part Number 480-3808-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HOA7730-M11
Copy  
Description SENSOR OPTICAL 3MM MODULE SLOT
Copy  
Detailed Description

Optical Sensor Transmissive 0.118" (3mm) Module, Slotted

Copy  
Documents & Media
Datasheets HOA77(2,3)0 Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Infrared Sensors 19/Feb/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Obsolete
Sensing Distance 0.118" (3mm)
Sensing Method Transmissive
Output Configuration Open Collector
Mounting Type -
Current - Supply 40mA
Voltage - Supply 4.5V ~ 5.5V
Response Time 70ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case Module, Slotted
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 480-3808
HOA7730M11