CAD | USD

RP34L-5PA-2SC(1857) 2 Position Cable Assembly Rectangular Plug to Cable 6.09' (1.86m)
Price & Procurement
0 In Stock

RP34L-5PA-2SC(1857)

Datasheet
Digi-Key Part Number H2350-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RP34L-5PA-2SC(1857)
Copy  
Description CONN PLUG STRAIGHT POWR SUPPLY
Copy  
Detailed Description

2 Position Cable Assembly Rectangular Plug to Cable 6.09' (1.86m)

Copy  
RoHS Replacement
Part Number Manufacturer Quantity Available Unit Price
RP34L-5PA-2SC(1857)(71) Hirose Electric Co Ltd 190 - Immediate
$29.60000
Documents & Media
Datasheets RP34L Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series RP34L
Part Status Obsolete
Connector Type Plug to Cable
Number of Positions 2
Number of Rows 1
Pitch - Connector -
Pitch - Cable -
Length 6.09' (1.86m)
Features Polarizing Key
Color Black, Individual (Round)
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Palladium
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names *RP34L-5PA-2SC(1857)
H2350