CAD | USD
Favorite

LX60-16S 16 Position Receptacle Connector Surface Mount, Right Angle
Price & Procurement
4,313 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.36900 $33.69
100 2.88710 $288.71
500 2.40592 $1,202.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H11403TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.92982
  • Cut Tape (CT)  : H11403CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,313 - Immediate
  • Unit Price: $3.95000

LX60-16S

Datasheet
Digi-Key Part Number H11403DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LX60-16S
Copy  
Description CONN RCPT 16P 0.02 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets LX Series
Product Training Modules I/O Connectors
Featured Product LX Series
Mfg CAD Models LX60-16S.igs
LX60-16S.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series LX
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Center Strip Contact
Style Board to Cable/Wire
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.020" (0.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 12.0µin (0.30µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 70°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating (Amps) 0.5A
Voltage Rating 50VAC
Applications General Purpose, Telecommunications
Insulation Material Polyamide (PA9T), Nylon 9T
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

LX40-16P

CONN PLUG 16POS SOLDER GOLD

Hirose Electric Co Ltd

$6.65000 Details
You May Also Be Interested In

LX40-16P

CONN PLUG 16POS SOLDER GOLD

Hirose Electric Co Ltd

$6.65000 Details

LFXTAL050789REEL

CRYSTAL 32.7680KHZ 12.5PF SMD

IQD Frequency Products

$1.06000 Details

CDBU0130L

DIODE SCHOTTKY 30V 100MA 0603

Comchip Technology

$0.58000 Details

TLMO1000-GS08

LED ORANGE 0603 SMD

Vishay Semiconductor Opto Division

$0.75000 Details

DF81-30S-0.4H(52)

CONN RCPT 30P 0.016 GOLD SMD R/A

Hirose Electric Co Ltd

$3.59000 Details

AP9211SA-AE-HAC-7

IC BATT PROTECTION LI-ION 6UDFN

Diodes Incorporated

$1.04000 Details
Additional Resources
Standard Package 1
Other Names H11403DKR