CAD | USD
Favorite

Photo Not Available
HMUB-L8PA-CAP(40) Connector Dust Cap For HMUB Connectors
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.30000 $2.30

Submit a request for quotation on quantities greater than those displayed.

HMUB-L8PA-CAP(40)

Datasheet
Digi-Key Part Number HMUB-L8PA-CAP(40)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMUB-L8PA-CAP(40)
Copy  
Description DUST CAP FOR HMUB CONNECTORS
Copy  
Detailed Description

Connector Dust Cap For HMUB Connectors

Copy  
Documents & Media
Datasheets HMU Series
Mfg CAD Models HMUB-L8PA-CAP(40).igs
HMUB-L8PA-CAP(40).stp
PCN Obsolescence/ EOL Multiple Devices 23/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HMU
Part Status Last Time Buy
Accessory Type Dust Cap
For Use With/Related Products HMUB Connectors
Specifications -
Material -
Color -
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package 1
Other Names 710-0087-3-40