CAD | USD
Favorite

Photo Not Available
HMUA-DP-3(01) Connector Dust Cap For HMUA Connectors
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78

Submit a request for quotation on quantities greater than those displayed.

HMUA-DP-3(01)

Datasheet
Digi-Key Part Number HMUA-DP-3(01)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMUA-DP-3(01)
Copy  
Description DUST CAP FOR HMUA CONNECTORS
Copy  
Detailed Description

Connector Dust Cap For HMUA Connectors

Copy  
Documents & Media
Datasheets HMU Series
PCN Obsolescence/ EOL Multiple Devices 25/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HMU
Part Status Last Time Buy
Accessory Type Dust Cap
For Use With/Related Products HMUA Connectors
Specifications -
Material -
Color -
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package 1
Other Names 710-0132-6-01