CAD | USD
Favorite

HIF3CB-50PA-2.54DSA(71) Connector Header Through Hole 50 position 0.100" (2.54mm)
Price & Procurement
59 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.38000 $9.38
60 7.81500 $468.90
120 7.42425 $890.91

Submit a request for quotation on quantities greater than those displayed.

HIF3CB-50PA-2.54DSA(71)

Datasheet
Digi-Key Part Number H123811-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HIF3CB-50PA-2.54DSA(71)
Copy  
Description CONN HEADER VERT 50POS 2.54MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 50 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets HIF3B Series
Mfg CAD Models HIF3CB-50PA-2.54DSA(71).igs
HIF3CB-50PA-2.54DSA(71).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3C
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.657" (16.70mm)
Insulation Height 0.701" (17.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names 610-0721-9-71
H123811
HIF3CB-50PA-2.54DSA(71)-ND