CAD | USD
Favorite

HIF3BAF-10PA-2.54DSA(71) Connector Header Through Hole 10 position 0.100" (2.54mm)
Price & Procurement
171 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.26000 $4.26
10 4.08400 $40.84
180 3.40339 $612.61

Submit a request for quotation on quantities greater than those displayed.

HIF3BAF-10PA-2.54DSA(71)

Datasheet
Digi-Key Part Number H123753-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HIF3BAF-10PA-2.54DSA(71)
Copy  
Description CONN HEADER VERT 10POS 2.54MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets HIF3B Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3B
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.657" (16.70mm)
Insulation Height 0.701" (17.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

HIF3MAW-10D-2.54R

CONN SOCKET 10POS IDC 28AWG GOLD

Hirose Electric Co Ltd

$2.63000 Details
Additional Resources
Standard Package 180
Other Names 610-0251-7-71
H123753
HIF3BAF-10PA-2.54DSA(71)-ND