CAD | USD
Favorite

GT5-2428/1.6-2.9SCF(70) Socket Contact Coax Tin Crimp F 24-28 AWG
Price & Procurement
776 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.14500 $21.45
25 2.01280 $50.32
50 1.92560 $96.28
100 1.83810 $183.81
250 1.66304 $415.76
500 1.53174 $765.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124515TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 0
  • Unit Price: $1.27312

GT5-2428/1.6-2.9SCF(70)

Datasheet
Digi-Key Part Number H124515CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GT5-2428/1.6-2.9SCF(70)
Copy  
Description CONN SOCKET CONTACT F CRIMP TIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Coax Tin Crimp F 24-28 AWG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT5
Packaging Cut Tape (CT) 
Part Status Active
Cable Group -
Center Conductor Diameter -
Wire Gauge 24-28 AWG
Contact Termination Crimp
Pin or Socket Socket
Type F
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Features -
Board Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0734036262

CONN FAKRA PLUG STR 50 OHM CRIMP

Molex

$4.39000 Details

GT5-2428/1.6-2.9PCF(70)

CONN PIN CONTACT M CRIMP TIN

Hirose Electric Co Ltd

$2.37000 Details

GT5-1P/S-R

CONN RETAINER FOR GT5 HOUSINGS

Hirose Electric Co Ltd

$0.67000 Details
Additional Resources
Standard Package 1
Other Names H124515CT