CAD | USD
Favorite

GT17HR-4P-2H 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle
Price & Procurement
347 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 4.13400 $41.34
25 3.78960 $94.74
50 3.61740 $180.87
100 3.44490 $344.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124747TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $2.91805
  • Digi-Reel®  : H124747DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: Digi-Reel®

GT17HR-4P-2H

Digi-Key Part Number H124747CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GT17HR-4P-2H
Copy  
Description CONN AUTO LAN PLUG 4P SLD RA SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle

Copy  
Documents & Media
Mfg CAD Models GT17HR-4P-2H.igs
GT17HR-4P-2H.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT17
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Plug
Connector Type Automotive LAN Connector
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names H124747CT