CAD | USD
Favorite

FX16M2-41S-0.5SH 41 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Price & Procurement
1,064 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.36900 $33.69
25 3.16240 $79.06
50 3.02460 $151.23
100 2.88710 $288.71
250 2.61216 $653.04
500 2.40592 $1,202.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124666TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.87474
  • Digi-Reel®  : H124666DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,064 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : FX16M2-41S-0.5SH(30)-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.30970

FX16M2-41S-0.5SH

Datasheet
Digi-Key Part Number H124666CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FX16M2-41S-0.5SH
Copy  
Description CONN MULTI-PURP RCPT 41P R/A SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

41 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FX16
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Receptacle
Connector Type Multi-Purpose
Number of Positions 41
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FX16M2-41P-HC

CONN FFC PLUG 41POS 0.50MM

Hirose Electric Co Ltd

$2.28000 Details
Additional Resources
Standard Package 1
Other Names H124666CT