CAD | USD
Favorite

Photo Not Available
FH63-30S-0.5SH 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
2,365 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.75600 $37.56
25 3.44320 $86.08
50 3.28660 $164.33
100 3.12990 $312.99
250 2.73868 $684.67
500 2.66044 $1,330.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125611TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.99177
  • Digi-Reel®  : H125611DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,365 - Immediate
  • Unit Price: Digi-Reel®

FH63-30S-0.5SH

Datasheet
Digi-Key Part Number H125611CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH63-30S-0.5SH
Copy  
Description CONN FFC/FPC 0.5MM SHLD 30POS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH63
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.110" (2.80mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Black
Actuator Color Gray
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH63-40S-0.5SH

CONN FFC/FPC 0.5MM SHLD 40POS

Hirose Electric Co Ltd

$4.93000 Details

FH52E-30S-0.5SH(99)

CONN FFC 30POS 0.5MM SMD

Hirose Electric Co Ltd

$5.81000 Details
Additional Resources
Standard Package 1
Other Names H125611CT