CAD | USD
Favorite

Photo Not Available
FH41-68S-0.5SH(28) 68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
1,152 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.44200 $44.42
25 4.07240 $101.81
50 3.88720 $194.36
100 3.70210 $370.21
250 3.23932 $809.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125811TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.27172
  • Digi-Reel®  : H125811DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,152 - Immediate
  • Unit Price: Digi-Reel®

FH41-68S-0.5SH(28)

Datasheet
Digi-Key Part Number H125811CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH41-68S-0.5SH(28)
Copy  
Description CONN FFC FPC 0.5MM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH41
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 68
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed
Contact Material -
Contact Finish -
Housing Material -
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names H125811CT