CAD | USD
Favorite

FH41-28S-0.5SH(05) 28 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
874 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.67000 $36.70
25 3.44440 $86.11
50 3.29480 $164.74
100 3.14510 $314.51
250 2.84556 $711.39
500 2.62090 $1,310.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HFY028TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.90610
  • Digi-Reel®  : HFY028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 874 - Immediate
  • Unit Price: Digi-Reel®

FH41-28S-0.5SH(05)

Datasheet
Digi-Key Part Number HFY028CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH41-28S-0.5SH(05)
Copy  
Description CONN FFC BOTTOM 28POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

28 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH41
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 28
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH41-40S-0.5SH(05)

CONN FFC BOTTOM 40POS 0.50MM R/A

Hirose Electric Co Ltd

$4.21000 Details

10118242-001RLF

CONN RCP MICRO HDMI 19POS SMD RA

Amphenol ICC (FCI)

$1.94000 Details

GSB311A41EU

CONN RCPT USB3.0 TYPEA 9POS R/A

Amphenol ICC (Commercial Products)

$2.47000 Details

200-015-263R001

CONN D-SUB HD RCPT 15POS SMD R/A

NorComp Inc.

$5.46000 Details
Additional Resources
Standard Package 1
Other Names *FH41-28S-0.5SH(05)
HFY028CT