CAD | USD
Favorite

FH36-15S-0.3SHW(99) 15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.86900 $38.69
25 3.54600 $88.65
50 3.38480 $169.24
100 3.22370 $322.37
250 2.82076 $705.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124654TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.65264
  • Digi-Reel®  : H124654DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

FH36-15S-0.3SHW(99)

Datasheet
Digi-Key Part Number H124654CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH36-15S-0.3SHW(99)
Copy  
Description CONN FPC BOTTOM 15POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH36
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 15
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5055680371

CONN HEADER SMD 3POS 1.25MM

Molex

$0.89000 Details

5016451020

CONN HEADER VERT 10POS 2MM

Molex

$1.04000 Details

0449141601

CONN HEADER VERT 16POS 3MM

Molex

$7.76000 Details

FH36W-15S-0.3SHW(99)

CONN FPC BOTTOM 15POS 0.30MM R/A

Hirose Electric Co Ltd

$4.30000 Details

PAM2301CAAB330

IC REG BUCK 3.3V 800MA TSOT25

Diodes Incorporated

$0.92000 Details
Additional Resources
Standard Package 1
Other Names H124654CT