CAD | USD
Favorite

FH35C-49S-0.3SHW(99) 49 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
391 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 4.24100 $42.41
25 3.88760 $97.19
50 3.71060 $185.53
100 3.53380 $353.38
250 3.09204 $773.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124914TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.73066
  • Digi-Reel®  : H124914DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 391 - Immediate
  • Unit Price: Digi-Reel®

FH35C-49S-0.3SHW(99)

Datasheet
Digi-Key Part Number H124914CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH35C-49S-0.3SHW(99)
Copy  
Description CONN FPC 49POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

49 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH35C
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 49
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features -
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names H124914CT