CAD | USD
Favorite

Price & Procurement
1,705 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 4.03900 $40.39
25 3.70200 $92.55
50 3.53380 $176.69
100 3.36550 $336.55
250 2.94484 $736.21
500 2.86068 $1,430.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HFQ551TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.06520
  • Digi-Reel®  : HFQ551DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,705 - Immediate
  • Unit Price: Digi-Reel®

FH23-51S-0.3SHAW(06)

Datasheet
Digi-Key Part Number HFQ551CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH23-51S-0.3SHAW(06)
Copy  
Description CONN FPC BOTTOM 51POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH23
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 51
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.049" (1.25mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Low Insertion Force (LIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.3A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH36W-51S-0.3SHW(99)

CONN FPC BOTTOM 51POS 0.30MM R/A

Hirose Electric Co Ltd

$7.36000 Details

FH26W-51S-0.3SHW(60)

CONN FPC/FFC 51POS .3MM

Hirose Electric Co Ltd

$3.64000 Details

046844751002846+

0.3MM PITCH - 51 POS - RT ANGLE

Kyocera International Inc. Electronic Components

$2.60000 Details

FH23-51S-0.3SHW(06)

CONN FPC BOTTOM 51POS 0.30MM R/A

Hirose Electric Co Ltd

$4.21000 Details
Additional Resources
Standard Package 1
Other Names *FH23-51S-0.3SHAW(05)
*FH23-51S-0.3SHAW(06)
HFQ551CT